RM4U1928SBK | Hammond
19 inch enclosure, 4 U, (W x H x D) 422 x 178 x 711 mm, aluminum, black, RM4U1928SBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
628.7365 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
628.74 € *
Price list
Quantity
Price per unit*
1 pcs.
628.7365 €
10 pcs.
597.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, RM4U1928SBK, Hammond
Extruded aluminum enclosure 19" rack-mount or desktop use, can be used with or without rack mounting brackets.
Features
- Suitable for desk top or rack mountable applications
- Knockdown design ships un-assembled for easy handling and shipping protection
- Front and rear panel are interchangeable
- Strong construction yet light weight using all aluminum components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 4 U | |
| Width | 422 mm | |
| Height | 178 mm | |
| Depth | 711 mm | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |