RCBS1901017LG1 | Hammond
19 inch enclosure, 6 U, (W x H x D) 533 x 318 x 445 mm, steel, light gray, RCBS1901017LG1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.2948 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
215.29 € *
Price list
Quantity
Price per unit*
1 pcs.
215.2948 €
10 pcs.
204.5372 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RCBS1901017LG1, Hammond
6U 19" Table Top Rack, light grey with steel material and length of 445 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 6 U | |
| Width | 533 mm | |
| Height | 318 mm | |
| Depth | 445 mm | |
| Material | steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |