RCBS1900813LG1 | Hammond
19 inch enclosure, 5 U, (W x H x D) 533 x 273 x 330 mm, steel, light gray, RCBS1900813LG1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.1993 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
186.20 € *
Price list
Quantity
Price per unit*
1 pcs.
186.1993 €
10 pcs.
176.8935 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RCBS1900813LG1, Hammond
5U 19" Table Top Rack, light grey with steel material and length of 330 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enclosure | |
| cutting pitch differential | 5 U | |
| Width | 533 mm | |
| Height | 273 mm | |
| Depth | 330 mm | |
| Material | steel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |