RB-FW9 | Hammond
19 inch wall enclosure, 9 U, (W x H x D) 600 x 500 x 600 mm, steel, black, RB-FW9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.1677 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
265.17 € *
Price list
Quantity
Price per unit*
1 pcs.
265.1677 €
10 pcs.
251.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RB-FW9, Hammond
9U Wall Mount Cabinet with steel material and length of 503 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall enclosure | |
| cutting pitch differential | 9 U | |
| Width | 600 mm | |
| Height | 500 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |