RB-FW12 | Hammond
19 inch wall enclosure, 12 U, (W x H x D) 600 x 635 x 600 mm, steel, black, RB-FW12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.4817 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
313.48 € *
Price list
Quantity
Price per unit*
1 pcs.
313.4817 €
10 pcs.
297.8094 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, RB-FW12, Hammond
12U Wall Mount Cabinet with steel material and length of 635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall enclosure | |
| cutting pitch differential | 12 U | |
| Width | 600 mm | |
| Height | 635 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |