DISTBUSH-6D3.4L10-TIGR2 | Hallmark Rare Metals

Round spacer sleeve, M3, 10 mm, titanium, DISTBUSH-6D3.4L10-TIGR2

Order No.: 18H2128
EAN: 4099889491531
MPN:
DISTBUSH-6D3.4L10-TIGR2
DISTBUSH-6D3.4L10-TIGR2 Hallmark Rare Metals Spacer Bolts
Image may differ

Distance bush made of pure titanium (grade 2)

- Corrosion-free, even in hot brine

- Resistant to almost all chemicals

- Low density for lightweight construction

- Antibacterial / Antiallergenic Properties

- High strength, even above temperature

- Unmagnetic

Technical specifications
Filter Property Value
Product type spacer sleeve
Thread size M3
Bolt length 10 mm
Length 10 mm
Design round
Outer diameter 6 mm
Inner diameter 3.2 mm
Material titanium
Colour silver
Logistics
Property Value
Customs tariff number 81089090
Country of origin CN
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 6/8/11
RoHS conform Yes