DISTBOLT- M3/12-TIGR2 | Hallmark Rare Metals
Hexagon spacer bolt, external/internal thread, M3/M3, 12 mm, titanium, DISTBOLT- M3/12-TIGR2
Order No.: 18H2102
EAN: 4099889491456
MPN:
DISTBOLT- M3/12-TIGR2
Distance bolts with male and female thread made of pure titanium (grade 2)
- Corrosion-free, even in hot brine
- Resistant to almost all chemicals
- Low density for lightweight construction
- Antibacterial / Antiallergenic Properties
- High strength, even above temperature
- Unmagnetic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 12 mm | |
| Length | 18 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 6 mm | |
| Material | titanium | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 81089090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |