DIN963-M8X25-TIGR5 | Hallmark Rare Metals
Countersunk head screw, slotted, M8, 25 mm, titanium alloy, DIN 963/ISO 2009, DIN963-M8X25-TIGR5
Order No.: 16H2330
MPN:
DIN963-M8X25-TIGR5
Screw, DIN963-M8X25-TIGR5, Hallmark Rare Metals
Slotted Flat Countersunk Head Screw, M8
Features
- Corrosion free, even in hot salt water
- Resistant against almost all chemicals
- Low density, light weight
- High strength and heat resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | slotted | |
| Thread size | M8 | |
| Length | 25 mm | |
| Head shape | countersunk head | |
| Material | titanium alloy | |
| Standard number | DIN 963/ISO 2009 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |