DIN931-M8X30-TIGR2 | Hallmark Rare Metals
Hexagon head screw, external hexagon, M8, 30 mm, titanium alloy, DIN 931, DIN931-M8X30-TIGR2
Order No.: 16H2054
EAN: 4099889498974
MPN:
DIN931-M8X30-TIGR2
Screw, DIN931-M8X30-TIGR2, Hallmark Rare Metals
Hexagon Head Bolt Screw, M8
Features
- Corrosion free, even in hot salt water
- Resistant against almost all chemicals
- Low density, light weight
- High strength and heat resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Length | 30 mm | |
| Head shape | hexagon head | |
| Material | titanium alloy | |
| Standard number | DIN 931 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |