DIN931-M12X40-TIGR5 | Hallmark Rare Metals

Hexagon head screw, external hexagon, M12, 40 mm, titanium alloy, DIN 931, DIN931-M12X40-TIGR5

Order No.: 16H2256
MPN:
DIN931-M12X40-TIGR5
DIN931-M12X40-TIGR5 Hallmark Rare Metals Screws, Threaded Rods
Image may differ

Screw, DIN931-M12X40-TIGR5, Hallmark Rare Metals

Hexagon Head Bolt Screw, M12

Features

  • Corrosion free, even in hot salt water
  • Resistant against almost all chemicals
  • Low density, light weight
  • High strength and heat resistant
Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M12
Length 40 mm
Head shape hexagon head
Material titanium alloy
Standard number DIN 931
Logistics
Property Value
Customs tariff number 81089090
Country of origin CN
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 6/8/11
RoHS conform Yes