DIN912-M3X8-TIGR5 | Hallmark Rare Metals
Cylinder head screw, internal hexagon, M3, 8 mm, titanium alloy, DIN 912, DIN912-M3X8-TIGR5
Order No.: 16H2200
EAN: 4099889499292
MPN:
DIN912-M3X8-TIGR5
Screw, DIN912-M3X8-TIGR5, Hallmark Rare Metals
Hexagon Socket Head Cap Screw, M3
Features
- Corrosion free, even in hot salt water
- Resistant against almost all chemicals
- Low density, light weight
- High strength and heat resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M3 | |
| Length | 8 mm | |
| Head shape | cylinder head | |
| Material | titanium alloy | |
| Standard number | DIN 912 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |