DIN934-M8-TIGR5 | Hallmark Rare Metals

Hexagon nut, M8, titanium, DIN 934, DIN934-M8-TIGR5

Order No.: 16H927
EAN: 4099889502947
MPN:
DIN934-M8-TIGR5
DIN934-M8-TIGR5 Hallmark Rare Metals Nuts, Washers, Rings
Image may differ

Nut, DIN934-M8-TIGR5, Hallmark Rare Metals

Hexagon nut, M8

Features

  • Corrosion free, even in hot salt water
  • Resistant against almost all chemicals
  • Low density, light weight
  • High strength and heat resistant
Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M8
Material titanium
Standard number DIN 934
Logistics
Property Value
Customs tariff number 73182900
Country of origin CN
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 6/8/11
RoHS conform Yes