DIN125-M4-TIGR2 | Hallmark Rare Metals
Washer, M4, H 1.6 mm, outer Ø 12 mm, titanium, DIN 125, DIN125-M4-TIGR2
Order No.: 16H881
EAN: 4099889502688
MPN:
DIN125-M4-TIGR2
Flat Washer, DIN125-M4-TIGR2, Hallmark Rare Metals
Flat Washer, M4
Features
- Corrosion free, even in hot salt water
- Resistant against almost all chemicals
- Low density, light weight
- High strength and heat resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M4 | |
| Height | 1.6 mm | |
| Outer diameter | 12 mm | |
| Material | titanium | |
| Standard number | DIN 125 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |