T18-DL32 | Hakko
Soldering tip, chisel shaped, Ø 3.2 mm, (L) 22.5 mm, T18-DL32
Order No.: 20L0137
EAN: 4962615027307
MPN:
T18-DL32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Available: 1 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T18-DL32, Hakko
Soldering tip format I for soldering irons FX 600/ 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803 | |
| diameter | 3.2 mm | |
| Length | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |