T18-C5 | Hakko
Soldering tip, beveled, Ø 5 mm, (L) 14.5 mm, T18-C5
Order No.: 20L0129
EAN: 4962615027581
MPN:
T18-C5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.520 € *
Available: 2 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.520 €
10 pcs.
9.044 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T18-C5, Hakko
Soldering tip format 1C - only soldering surface pre-tinned - for soldering irons FX 600 / 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803 | |
| diameter | 5 mm | |
| Length | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |