T18-C2 | Hakko
Soldering tip, beveled, Ø 2.1 mm, (L) 14.5 mm, T18-C2
Order No.: 20L0126
EAN: 4962615026256
MPN:
T18-C2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3780 € *
Available: 2 pcs.
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T18-C2, Hakko
Soldering tip format 3C for soldering irons FX 600 / 907 / 913 / 951 / FX 8801 / FX 8802 / FX 8803.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | FX 600, 907, 913, 951, FX 8801, FX 8802, FX 8803 | |
| diameter | 2.1 mm | |
| Length | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |