N61-16 | Hakko
Solder nozzle, oval shape, (T x W) 2.8 x 5.8 mm, N61-16
Order No.: 20L0122
EAN: 4962615015328
MPN:
N61-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1550 € *
Available: 2 pcs.
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
26.2395 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering nozzle, N61-16, Hakko
for FR-410 / FR-701 / FR-702 / FR301.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder nozzle | |
| Peak type | oval shape | |
| Suitable for | FR 410, FR 701, FR 702, FR 301 | |
| Thickness | 2.8 mm | |
| Width | 5.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |