N61-03 | Hakko
Solder nozzle, round shape, Ø 1 mm, N61-03
Order No.: 20L0109
EAN: 4962615046186
MPN:
N61-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Available: 2 pcs.
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
18.9448 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering nozzle, N61-03, Hakko
Desoldering nozzle Ø 0.8 mm type S for desoldering pump FR 4101 / FR 301.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering nozzle | |
| Peak type | round shape | |
| Suitable for | FR 4101, FR 301 | |
| diameter | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |