FX 888DX-31 SV | Hakko
Soldering station, Hakko FX 888DX-31 SV, 100 W, 230 VAC
Order No.: 20L0103
EAN: 4962615061295
MPN:
FX 888DX-31 SV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.53 € *
Price list
Quantity
Price per unit*
1 pcs.
160.531 €
4 pcs.
152.320 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering station, FX 888DX-31 SV, Hakko
Soldering station digital version, 100 x 120 x 120 mm, colour silver Temperature range 50 - 480°C including: FX-8801-01 Soldering iron T18-B Soldering tip conical, tip 0.5 mm FH 800 SV Soldering iron holder silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 100 W | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 480 °C | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |