FX 600-16 | Hakko
Soldering iron, Hakko FX 600-16, 47 W
Order No.: 20L0104
EAN: 4962615057663
MPN:
FX 600-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.2500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.25 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2500 €
10 pcs.
84.7875 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering iron, FX 600-16, Hakko
Soldering iron, Hakko FX 600-16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 47 W | |
| Soldering tip series | T18 | |
| min. operating temperature | 200 °C | |
| max. operating temperature | 500 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |