2409-2020-12-07 | HÄWA
Wall enclosure, (H x W x D) 200 x 200 x 120 mm, IP55, sheet steel, 2409-2020-12-07
NCNR (non cancelable / non returnable)
Control cabinets made of steel sheet, type Häwa SN-Mini 2409-.
Rugged design made of 1.5 mm steel sheet; Cover: flush with the enclosure. Opening angle: 120 degrees. Lock: 1 rotary 8.0 mm square bar lock bolt. Sealing: special sealing foamed into the lid. Degree of protection: IP 55. Ground terminals inside the cabinet and on the lid. Finish: powder coating, light-gray RAL 7035 (can be painted). Version: ready for mounting rails, equipment rails or mounting panel. Complete with lid, hinge and rotary bar lock.
Technical attributes (type, outer dimension, HP quantity): 2409-2020-12-07, W 200, H 200, D 120 mm, 106 HP
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 200 mm | |
| Width | 200 mm | |
| Depth | 120 mm | |
| Material | sheet steel | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |