2476-2520-26-07 | HÄWA

Steel enclosure, (L x W x H) 202 x 253 x 268 mm, light gray (RAL 7035), 2476-2520-26-07

Order No.: 54H665
EAN: 4099889516494
MPN:
2476-2520-26-07
Series: 2476
2476-2520-26-07 HÄWA General Purpose Enclosures
Image may differ

Enclosures, made of steel sheet, type Häwa 2476-.

With downward chamfered front frame. Double-sided slotted vent lamellae (towards the interior) in the side walls. The enclosure consists of two U-shaped segments which are screw interlocked; Material: enclosure and chassis made of 1.0 mm steel sheet (electrolytically galvanized). Front panel: 1.0 mm sheet steel. Case finish: powder coated (epoxy polyester), light-gray (RAL 7035), slightly structured.

Technical attributes (type, outer dimensions width, height, depth enclosure/front frame top): 2520-26-07, W 253, H 202, D 248/268 mm.

Technical specifications
Filter Property Value
Material steel
Length 202 mm
Width 253 mm
Height 268 mm
Colour light gray
RAL number 7035
Logistics
Property Value
Customs tariff number 73269060
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes