2476-1510-21-07 | HÄWA

Steel enclosure, (L x W x H) 218 x 102 x 153 mm, light gray (RAL 7035), 2476-1510-21-07

Order No.: 54H661
EAN: 4099889516470
MPN:
2476-1510-21-07
2476-1510-21-07 HÄWA General Purpose Enclosures
Image may differ

Enclosures, made of steel sheet, type Häwa 2476-.

With downward chamfered front frame. Double-sided slotted vent lamellae (towards the interior) in the side walls. The enclosure consists of two U-shaped segments which are screw interlocked; Material: enclosure and chassis made of 1.0 mm steel sheet (electrolytically galvanized). Front panel: 1.0 mm sheet steel. Case finish: powder coated (epoxy polyester), light-gray (RAL 7035), slightly structured.

Technical attributes (type, outer dimensions width, height, depth enclosure/front frame top): 1510-21-07, W 153, H 102, D 198/218 mm.

Technical specifications
Filter Property Value
Material steel
Length 218 mm
Width 102 mm
Height 153 mm
Colour light gray
RAL number 7035
Logistics
Property Value
Customs tariff number 73269060
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes