2493-3723-10-02 | HÄWA
Aluminum enclosure, (L x W x H) 373 x 239 x 100 mm, IP40, 2493-3723-10-02
Order No.: 54H783
EAN: 4099889546149
MPN:
2493-3723-10-02
Console enclosure, 2493-3723-10-02, HÄWA
The enclosure is consisting of 2 u-shaped half-shells. Bolted together through the mounting screws for the rubber feet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 373 mm | |
| Width | 239 mm | |
| Height | 100 mm | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |