2483-3723-10-02 | HÄWA
Aluminum enclosure, (L x W x H) 239 x 373 x 100 mm, black, IP40, 2483-3723-10-02
NCNR (non cancelable / non returnable)
Aluminum enclosures, type Häwa 2483-3723-10-02
Console design for control desks or control consoles, consisting of two highly stable U-shaped shell segments, with one segment forming the base shell, the other the hood. Both segments are safely interlocked with the fastening screws for the equipment feet.
Material: 3.0 mm aluminum (AlMg 3hh)
Finish: dull black RAL 9005 varnished base shell, polished hood.
Technical attributes (type, overall dimensions width (a), depth (b), height rear (c1)/front (c2)): 3723-10-02, W 373, D 239, H 100/57 mm
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 239 mm | |
| Width | 373 mm | |
| Height | 100 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269060 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |