2482-3020-17-07 | HÄWA
Steel enclosure, (L x W x H) 200 x 300 x 170 mm, light gray, IP66, 2482-3020-17-07
Enclosures, made of steel sheet, type Häwa 2482-.
Desk design with closed desk area and with base plate; Material: desk: 1.0 mm steel sheet, base plate: 1.25 mm steel sheet. Housing finish: powder coating (epoxy polyester), light-gray (RAL 7035), slightly structured. Smooth desk plate. Dimensions: 105 mm.
With base plate, front panel and gilled rear panel, type 2482-.
Dimensions: e 172, h 164 mm.
Technical attributes (type, overall dimensions width (a), depth (b), height rear (c1)/front (c2)): 3020–17–07, W 300, D 200, H 170/70 mm
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 200 mm | |
| Width | 300 mm | |
| Height | 170 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |