572882419 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 0.24 mm², AWG 24, 19 x 0.127 mm, gray, outer Ø 0.91 mm, 572882419
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Stranded wire
Features
- Conductor: M-ZL: Tin Plated Copper (TPC)
- Conductor: M-ZLA: Silver Plated High Strength Alloy (HSA)
- Insulation: ETFE
- Temperature: -65 ℃ to +150 ℃
- Voltage: 600/1000 V AC
- Test voltage: 3400 V AC
Applications
- ETFE offers an excellent range of physical properties such as mechanical toughness, flex-life, fire performance and chemical resistance.
- ETFE cores are ideal for all-round general purpose use and are used extensively in both military and industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.24 mm² | |
| AWG cross-section | AWG 24 | |
| Cable structure | 19 x 0.127 mm | |
| Colour | gray | |
| Core insulation material | ETFE | |
| Outer diameter | 0.91 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -65 °C to 150 °C | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |