572442419 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.24 mm², AWG 24, 19 x 0.127 mm, yellow, outer Ø 0.91 mm, 572442419

Order No.: 91F6740
EAN: 4099891172251
MPN:
572442419
M-ZL 2419 GELB
Series: ETFE / M-ZL
572442419 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.595 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
595.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 mtr.
0.595 €

Stranded wire, 572442419, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.24 mm²
AWG cross-section AWG 24
Cable structure 19 x 0.127 mm
Colour yellow
Core insulation material ETFE
Outer diameter 0.91 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes