572332019 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.6 mm², AWG 20, 19 x 0.203 mm, orange, outer Ø 1.3 mm, 572332019

Order No.: 91F6763
EAN: 4099891172480
MPN:
572332019
M-ZL 2019 ORANGE
Series: ETFE / M-ZL
572332019 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.428 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
1.428 €

Stranded wire, 572332019, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.6 mm²
AWG cross-section AWG 20
Cable structure 19 x 0.203 mm
Colour orange
Core insulation material ETFE
Outer diameter 1.3 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15