572291037 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 4.65 mm², AWG 10, 37 x 0.404 mm, pink, outer Ø 3.2 mm, 572291037

Order No.: 91F6818
EAN: 4099891173036
MPN:
572291037
M-ZL 1037 ROSA
Series: ETFE / M-ZL
572291037 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7957 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
959.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 mtr.
4.7957 €

Stranded wire, 572291037, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 4.65 mm²
AWG cross-section AWG 10
Cable structure 37 x 0.404 mm
Colour pink
Core insulation material ETFE
Outer diameter 3.2 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes