572221819 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZL, 0.96 mm², AWG 18, 19 x 0.254 mm, red, outer Ø 1.55 mm, 572221819

Order No.: 91F6774
EAN: 4099891172596
MPN:
572221819
M-ZL 1819 ROT
Series: ETFE / M-ZL
572221819 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.0944 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
2.0944 €

Stranded wire, 572221819, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.96 mm²
AWG cross-section AWG 18
Cable structure 19 x 0.254 mm
Colour red
Core insulation material ETFE
Outer diameter 1.55 mm
Halogen free Yes
Cable material copper, tin-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes