572111819 | Habia Cable
ETFE-switching strand, halogen free, ETFE / M-ZL, 0.96 mm², AWG 18, 19 x 0.254 mm, brown, outer Ø 1.55 mm, 572111819
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.1777 € *
Standard delivery time from the manufacturer is: 10 Weeks
Stranded wire, 572111819, Habia Cable
This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.
Features
- Mechanical toughness
- Chemical resistance
- Fire performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.96 mm² | |
| AWG cross-section | AWG 18 | |
| Cable structure | 19 x 0.254 mm | |
| Colour | brown | |
| Core insulation material | ETFE | |
| Outer diameter | 1.55 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -65 °C to 150 °C | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |