412991819 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.96 mm², AWG 18, 19 x 0.254 mm, white, outer Ø 1.75 mm, 412991819
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2138 € *
Standard delivery time from the manufacturer is: 10 Weeks
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.96 mm² (AWG 18), type E 1819 NPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.96 mm² | |
| AWG cross-section | AWG 18 | |
| Cable structure | 19 x 0.254 mm | |
| Colour | white | |
| Core insulation material | PTFE | |
| Outer diameter | 1.75 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Temperature range (active) | -65 °C to 260 °C | |
| Rated voltage | 600 V | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |