412990075 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.75 mm², 24 x 0.2 mm, white, outer Ø 1.65 mm, 412990075

Order No.: 91F6597
EAN: 4099891171681
MPN:
412990075
E 0,75 NPC WEISS
Series: PTFE / E NPC
412990075 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5589 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
779.45 € *
Price list
Quantity
Price per unit*
500 mtr.
1.5589 €
1000 mtr.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.75 mm², type E 0,75 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
Cable structure 24 x 0.2 mm
Colour white
Core insulation material PTFE
Outer diameter 1.65 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes