412882619 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.16 mm², AWG 26, 19 x 0.102 mm, gray, outer Ø 1 mm, 412882619

Order No.: 91F6543
EAN: 4099891171247
MPN:
412882619
E 2619 NPC GRAU
Series: PTFE / E NPC
412882619 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8088 € *
Available: 422 mtr.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8088 €
10 mtr.
1.5827 €
100 mtr.
1.4161 €
500 mtr.
1.1305 €
1000 mtr.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.16 mm² (AWG 26), type E 2619 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.16 mm²
AWG cross-section AWG 26
Cable structure 19 x 0.102 mm
Colour gray
Core insulation material PTFE
Outer diameter 1 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes