412880150 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 1.5 mm², 30 x 0.25 mm, gray, outer Ø 2.08 mm, 412880150

Order No.: 91F6613
EAN: 4099891171803
MPN:
412880150
E 1,5 NPC GRAU
Series: PTFE / E NPC
412880150 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5347 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,267.35 € *
Price list
Quantity
Price per unit*
500 mtr.
2.5347 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 1.5 mm², type E 1,50 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.5 mm²
Cable structure 30 x 0.25 mm
Colour gray
Core insulation material PTFE
Outer diameter 2.08 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes