412552619 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.16 mm², AWG 26, 19 x 0.102 mm, green, outer Ø 1 mm, 412552619
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.8088 € *
Available: 723 mtr.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8088 €
10 mtr.
1.5827 €
100 mtr.
1.4161 €
500 mtr.
1.1305 €
1000 mtr.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.16 mm² (AWG 26), type E 2619 NPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.16 mm² | |
| AWG cross-section | AWG 26 | |
| Cable structure | 19 x 0.102 mm | |
| Colour | green | |
| Core insulation material | PTFE | |
| Outer diameter | 1 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Temperature range (active) | -65 °C to 260 °C | |
| Rated voltage | 600 V | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |