412333007 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.05 mm², AWG 30, 7 x 0.102 mm, orange, outer Ø 0.81 mm, 412333007

Order No.: 91F6532
EAN: 4099891171155
MPN:
412333007
E 3007 NPC ORANGE
Series: PTFE / E NPC
412333007 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7017 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
850.85 € *
Price list
Quantity
Price per unit*
500 mtr.
1.7017 €
1000 mtr.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.06 mm² (AWG 30), type E 3007 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.05 mm²
AWG cross-section AWG 30
Cable structure 7 x 0.102 mm
Colour orange
Core insulation material PTFE
Outer diameter 0.81 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes