412332419 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.24 mm², AWG 24, 19 x 0.127 mm, orange, outer Ø 1.13 mm, 412332419

Order No.: 91F6552
EAN: 4099891171315
MPN:
412332419
E 2419 NPC ORANGE
Series: PTFE / E NPC
412332419 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2257 € *
Available: 258 mtr.
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2257 €
10 mtr.
1.0829 €
100 mtr.
0.9639 €
500 mtr.
0.7735 €
1000 mtr.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.24 mm² (AWG 24), type E 2419 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.24 mm²
AWG cross-section AWG 24
Cable structure 19 x 0.127 mm
Colour orange
Core insulation material PTFE
Outer diameter 1.13 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes