412332019 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.61 mm², AWG 20, 19 x 0.203 mm, orange, outer Ø 1.47 mm, 412332019

Order No.: 91F6582
EAN: 4099891171551
MPN:
412332019
E 2019 NPC ORANGE
Series: PTFE / E NPC
412332019 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0353 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 mtr.
1.0353 €

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.61 mm² (AWG 20), type E 2019 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.61 mm²
AWG cross-section AWG 20
Cable structure 19 x 0.203 mm
Colour orange
Core insulation material PTFE
Outer diameter 1.47 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes