412290150 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 1.5 mm², 30 x 0.25 mm, pink, outer Ø 2.08 mm, 412290150
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5347 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,267.35 € *
Price list
Quantity
Price per unit*
500 mtr.
2.5347 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 1.5 mm², type E 1,50 NPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.5 mm² | |
| Cable structure | 30 x 0.25 mm | |
| Colour | pink | |
| Core insulation material | PTFE | |
| Outer diameter | 2.08 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Temperature range (active) | -65 °C to 260 °C | |
| Rated voltage | 600 V | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |