412220150 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 1.5 mm², 30 x 0.25 mm, red, outer Ø 2.08 mm, 412220150

Order No.: 91F6525
EAN: 4099891171117
MPN:
412220150
E 1,5 NPC ROT
Series: PTFE / E NPC
412220150 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.6533 € *
Available: 336 mtr.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6533 €
10 mtr.
3.2368 €
100 mtr.
2.8084 €
500 mtr.
2.5347 €
1000 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 1.5 mm², type E 1,50 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.5 mm²
Cable structure 30 x 0.25 mm
Colour red
Core insulation material PTFE
Outer diameter 2.08 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes