412003007 | Habia Cable
PTFE-switching strand, halogen free, PTFE / E NPC, 0.05 mm², AWG 30, 7 x 0.102 mm, black, outer Ø 0.81 mm, 412003007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7251 € *
Available: 294 mtr.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7251 €
10 mtr.
2.3919 €
100 mtr.
2.1420 €
500 mtr.
1.7017 €
1000 mtr.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE insulated stranded wire, type E-NPC.
To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions
Cross-section 0.06 mm² (AWG 30), type E 3007 NPC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.05 mm² | |
| AWG cross-section | AWG 30 | |
| Cable structure | 7 x 0.102 mm | |
| Colour | black | |
| Core insulation material | PTFE | |
| Outer diameter | 0.81 mm | |
| Halogen free | Yes | |
| Cable material | copper, nickel-plated | |
| Temperature range (active) | -65 °C to 260 °C | |
| Rated voltage | 600 V | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |