412881819 | Habia Cable

PTFE-switching strand, halogen free, PTFE / E NPC, 0.96 mm², AWG 18, 19 x 0.254 mm, gray, outer Ø 1.75 mm, 412881819

Order No.: 91F6603
EAN: 4099891171728
MPN:
412881819
E 1819 NPC GRAU
Series: PTFE / E NPC
412881819 Habia Cable Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2138 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 mtr.
1.2138 €

PTFE insulated stranded wire, type E-NPC.

To NEMA HP-3. Suitable for use in areas exposed to oil, fuel, acid, and caustic solutions

Cross-section 0.96 mm² (AWG 18), type E 1819 NPC.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.96 mm²
AWG cross-section AWG 18
Cable structure 19 x 0.254 mm
Colour gray
Core insulation material PTFE
Outer diameter 1.75 mm
Halogen free Yes
Cable material copper, nickel-plated
Temperature range (active) -65 °C to 260 °C
Rated voltage 600 V
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes