4317100601 | Habia Cable

ETFE control line 2 x 1.5 mm², shielded, black, 4317100601

Order No.: 95F2397
EAN: 4099891263409
MPN:
4317100601
RTFRO 2x1,5 mm²
Series: RTFRO
4317100601 Habia Cable Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Designed for use in machine and control rooms, RTFRO cables have good mechanical strength combined with a wide temperature range, which allows them to ensure a long service life. Flame retardant to IEC 60332-1-2-2 and IEC 60332-3-24, low smoke emission, approved by DNV.GL for use on ships.
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
Colour black
Material ETFE
Outer diameter 5.4 mm
Shielding shielded
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material ETFE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 95 °C
Test voltage 5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin SE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes