1242500 | H-Tronic

Lead accumulator charging and test unit HTDC 5000

Order No.: 26A8670
EAN: 4099891353049
MPN:
1242500
HTDC 5000
1242500 H-Tronic Lead-Acid Battery Chargers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.8473 € *
Available: 5 pcs.
Total Price:
113.85 € *
Price list
Quantity
Price per unit*
1 pcs.
113.8473 €
5 pcs.
106.2551 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-functional chargers, type H-Tronic HTDC 5000.

For charging, maintenance and testing lead accumulators. Housing with integrated handle. Display of the accumulator voltage, charge current, charge symbols and charge capacities on blue backlit LCD. Multistage I/V charging characteristics (I/V1/V2 phase). Short-circuits and polarity reversal protection. Integrated lead battery activator (desulphation). Trickle charge, accumulator test function, failure detection. 8 LED displays (line voltage, fault, polarity reversal, charging, test, trickle charge, maintenance and ready state); Charging current for motorcycle/golf cart/car mode: 1.0/2.5/5.0 A. Operating voltage: 230 V/50 Hz. Power consumption: max. 80 VA. Application temperature range: –15 to +40 °C. Dimensions: W 205, H 125, D 100 mm. Weight: 980 g.

Type: HTDC 5000, multifunctional charger

Technical specifications
Filter Property Value
Charging current 1 A, 2.5 A, 5 A
Input voltage AC 230 VAC
Logistics
Property Value
Country of origin CN
Customs tariff number 85044060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes