1114420 | H-Tronic
Water level switch, 230 VAC, white, 1114420
NCNR (non cancelable / non returnable)
Water level switches, type H-Tronic WPS 1000.
Features: custom water level switching hysteresis, switch function configurable for NC or NO action. No hazardous line voltage on sensor, operation without operator intervention and supervision, remote measurements up to 20 m via two-wire cable. Operating voltage: 230 V/50 Hz. Power consumption: max. 1.0 VA. Output voltage: 230 V/50 Hz. Breaking power: max. 1000 W. Degree of protection: IP 20. Dimensions: 160 x 80 x 60 mm.
Type: WPS 1000, water level switch
| Filter | Property | Value |
|---|---|---|
| Version | water level switch | |
| Colour | white | |
| Voltage | 230 VAC | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |