GPT-9903A | GW Instek
Dielectric strength tester, matrix LCD display, GW Instek GPT-9903A
NCNR (non cancelable / non returnable)
Electrical Safety Tester, GPT-9903A, GW Instek
The GPT-9900 series is built upon a platform of AC 500VA maximum power output. The GPT-9903A is a 3-in-1 model capable of performing AC withstanding, DC withstanding and insulation resistance tests. The GPT-9900 series safety tester follows every good feature and advantage of the GPT-9800 series. The high-efficiency PWM amplifier is the core of GPT-9900 platform design to impede the influence from the voltage fluctuation of input AC source. The output voltage is automatically cut off (within 150μs) upon the detection of an abnormal output voltage or a trip of current limits during test to protect the operator from hazardous injury. The GPT-9900 series automatically discharges the DUT after each test to eliminate excessive voltage that remains on the DUT.
Following a tidy and easy-to-use design concept, the GPT-9900 series is equipped with a simple & clear panel layout, a high resolution dot matrix LCD display, and color LED indicators, allowing operators to interpret measurement results easily and quickly. In the role as the complement of 200VA safety testers, the GPT-9900 series is designed upon a 500VA output platform to enhance all major test functions, including AC withstanding (AC 5kV/100mA), DC withstanding (DC 6kV/20mA), insulation resistance (DC 50V ~ 1000V/50GΩ max.) and ground bond (AC 32A max./650mΩ max.) tests, with high-power measurement capabilities.
Features
- Sweep Function for DUT characteristic analysis
- Manual/Auto Mode
- Function Key for quick selection
- High intensity flash for caution & Status indication
- Zero Crossing Turn-on Operation
- Controllable Ramp-up Time
- RMS Current Measurement
- Remote terminal on the front panel for “start” and “stop” control
| Filter | Property | Value |
|---|---|---|
| Product type | hipot tester | |
| Version | matrix LCD display | |
| Insulation resistance Min | 0.001 Ω | |
| Insulation resistance Max | 50 Ω | |
| Max measured value DC voltage | 6000000 V | |
| Max measured value AC voltage | 5000000 V |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303320 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |