GPT-15012 | GW Instek

Safety analyzer, 7" TFT display, IEC 61010-2-034, GW Instek GPT-15012

Order No.: 24K7610
EAN: 4711458121471
MPN:
GPT-15012
01PT15K500GT
Series: GPT
GPT-15012 GW Instek VDE testers, Installation testers, Insulation testers Image 1
GPT-15012 GW Instek VDE testers, Installation testers, Insulation testers Image 2
GPT-15012 GW Instek VDE testers, Installation testers, Insulation testers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,462.10 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
5,462.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,462.10 €

Electrical Safety Analyzer, GPT-15012, GW Instek

GW Instek introduces the high DC voltage model of safety analyzer - the GPT-15012, which is the safety analyzer to comply with IEC 61010-2-034 (Safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments. Due to the high voltage output characteristics of GPT-15012, it is particularly suitable for the safety testing requirements of various high-voltage insulation products, such as energy storage/photovoltaic components, high-voltage relays, wires and cables, etc.

Features

  • Manual / Auto Mode
  • RMS Current Measurement
  • Zero Crossing Turn-on Operation
  • Controllable Ramp-up & Ramp-down Time
  • Capacitive Load Testing Capability up to 47μF
  • Statistics & Analysis Function
  • Sweep Function for DUT Characteristic Analysis
  • Convenience Listed AUTO mode easy to read result & judge
Technical specifications
Filter Property Value
Product type safety analyzer
Version 7" TFT display
Measurement Standard IEC 61010-2-034
Insulation resistance Min 0.1 MΩ
Insulation resistance Max 50 Ω
Max measured value DC voltage 12000 V
Logistics
Property Value
Country of origin TW
Customs tariff number 90303320
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes