GPT-12003 | GW Instek
Safety analyzer, 7" TFT display, IEC 61010-2-034, GW Instek GPT-12003
NCNR (non cancelable / non returnable)
Electrical Safety Analyzer, GPT-12003, GW Instek
GW Instek introduces the flagship model (200VA output capacity) safety analyzer-the GPT-12000 series, which is the first safety analyzer in the world to comply with IEC 61010-2-034 (Safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments.
Features
- Manual / Auto Mode
- RMS Current Measurement
- Zero Crossing Turn-on Operation
- Controllable Ramp-up & Ramp-down Time
- Capacitive Load Testing Capability up to 47μF
- Statistics & Analysis Function
- Sweep Function for DUT Characteristic Analysis
- Convenience Listed AUTO mode easy to read result & judge
| Filter | Property | Value |
|---|---|---|
| Product type | safety analyzer | |
| Version | 7" TFT display | |
| Measurement Standard | IEC 61010-2-034 | |
| Insulation resistance Min | 0.1 MΩ | |
| Insulation resistance Max | 50 Ω | |
| Max measured value DC voltage | 6000000 V | |
| Max measured value AC voltage | 5000000 V |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303320 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |